391-108-522-201

Heilind Number:EDA391-108-522-201
Manufacturer:EDAC
Manufacturer Number:391-108-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a high amperage rating of 3A, it offers robust power transmission. Its 108 positions, spread across 2 rows with a pitch of .1in and row spacing of .14in, provide ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transfer. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors collection.