391-108-555-201

Heilind Number:EDA391-108-555-201
Manufacturer:EDAC
Manufacturer Number:391-108-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-555-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees secure power transmission. Boasting a double-row configuration with 108 positions at a precise pitch of .1 inch and row spacing of .14 inch, it offers ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability in varying environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your PCB assembly with this essential component, delivering unparalleled performance and longevity.