391-108-555-203

Heilind Number:EDA391-108-555-203
Manufacturer:EDAC
Manufacturer Number:391-108-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a compact design boasting two rows and a pitch of .1 inches, it facilitates efficient PCB connections. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the black color adds a sleek touch to your setup. With a current rating of 3 A, it guarantees stable power transmission. Whether for industrial or personal use, this connector is engineered to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for diverse applications. Upgrade your connectivity solutions with this essential component.