391-108-555-207

Heilind Number:EDA391-108-555-207
Manufacturer:EDAC
Manufacturer Number:391-108-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-555-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in board-to-board PCB connections. This essential component boasts a sleek black color, complemented by a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of 108 positions each, it offers ample connectivity for various applications. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of electronic projects, it's a must-have for any discerning technician or engineer.