391-108-560-207

Heilind Number:EDA391-108-560-207
Manufacturer:EDAC
Manufacturer Number:391-108-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting a sleek Black finish for a professional touch. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable power transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With 108 positions available, it accommodates multiple connections with ease. Suitable for straight mounting orientation, it provides flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.