391-110-520-201

Heilind Number:EDA391-110-520-201
Manufacturer:EDAC
Manufacturer Number:391-110-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 110 contact positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing enable seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity solutions with this essential component.