391-110-520-202

Heilind Number:EDA391-110-520-202
Manufacturer:EDAC
Manufacturer Number:391-110-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-520-202

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a total of 110 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for secure connections. Crafted from copper alloy, the contact material guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB connectivity solutions with this high-quality component.