391-110-520-207

Heilind Number:EDA391-110-520-207
Manufacturer:EDAC
Manufacturer Number:391-110-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-520-207

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed with precision and durability in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of 110 copper alloy contacts, it offers high-speed data transmission and power delivery, meeting your connectivity needs with ease. The .1-inch pitch and .14-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Elevate your connectivity game with this essential component, guaranteed to deliver reliable performance every time.