391-110-520-208

Heilind Number:EDA391-110-520-208
Manufacturer:EDAC
Manufacturer Number:391-110-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-520-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in black. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic projects. Boasting 110 positions and a row spacing of .14 inches, it provides ample connectivity options. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.