391-110-521-201

Heilind Number:EDA391-110-521-201
Manufacturer:EDAC
Manufacturer Number:391-110-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-201

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration on PCBs. Crafted from robust UL 94V-0 Thermoplastic Polyester in a striking Black hue, this connector ensures durability and reliability in all applications. With a dual row design and 110 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Its straight mount orientation allows for easy installation, making it ideal for a variety of projects in the realm of PCB connectors and beyond. Trust in its performance to streamline your connectivity needs.