391-110-521-202

Heilind Number:EDA391-110-521-202
Manufacturer:EDAC
Manufacturer Number:391-110-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, suitable for a wide range of applications. With two rows of 110 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it ensures secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers durability in various environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connections with this essential component.