391-110-521-203

Heilind Number:EDA391-110-521-203
Manufacturer:EDAC
Manufacturer Number:391-110-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures reliable performance in demanding environments. Featuring two rows of 110 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for efficient PCB assembly. Upgrade your connectivity solutions with this essential component.