391-110-521-204

Heilind Number:EDA391-110-521-204
Manufacturer:EDAC
Manufacturer Number:391-110-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. Boasting two rows of high-quality Copper Alloy contacts, it provides reliable connectivity for up to 110 positions at a pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic systems. Elevate your PCB assembly with this essential component.