391-110-521-207

Heilind Number:EDA391-110-521-207
Manufacturer:EDAC
Manufacturer Number:391-110-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a 3A amperage rating, this connector offers optimal conductivity and power transmission. Its two rows of 110 positions, spaced at .1 inch pitch and .14 inch row spacing, provide ample connectivity options for your PCB assemblies. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.