391-110-522-201

Heilind Number:EDA391-110-522-201
Manufacturer:EDAC
Manufacturer Number:391-110-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability in any environment. With 110 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB projects. Elevate your connectivity game with this high-quality Card Edge Connector.