391-110-522-202

Heilind Number:EDA391-110-522-202
Manufacturer:EDAC
Manufacturer Number:391-110-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-522-202

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a capacity of 3 A, it offers reliable power transmission for your electronic devices. Its two rows of 110 positions, each crafted from high-quality Copper Alloy, guarantee seamless connectivity. The precise pitch of .1 in and row spacing of .14 in facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in this essential component for your connectivity needs.