391-110-522-204

Heilind Number:EDA391-110-522-204
Manufacturer:EDAC
Manufacturer Number:391-110-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-522-204

Detailed Description

Enhance connectivity in your PCB systems with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring a secure and stable connection. With two rows of 110 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board integration. The straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs. Trust in its 3A amperage rating and precise .14-inch row spacing for efficient and effective performance in your projects. Elevate your electronic designs with this essential component.