391-110-522-208

Heilind Number:EDA391-110-522-208
Manufacturer:EDAC
Manufacturer Number:391-110-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-522-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and row spacing of .14 inches, offer secure and efficient connections for up to 110 positions. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore enhanced connectivity solutions with this essential component in the PCB Connectors category.