391-110-524-201

Heilind Number:EDA391-110-524-201
Manufacturer:EDAC
Manufacturer Number:391-110-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration for your circuit boards. The straight mount orientation and 110 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.