391-110-555-207

Heilind Number:EDA391-110-555-207
Manufacturer:EDAC
Manufacturer Number:391-110-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-555-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal signal transmission. Its two-row configuration with 110 positions ensures versatility in connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The sleek black color adds a professional touch to your PCB layout. Whether you're a hobbyist or a seasoned professional, this connector is a must-have for your projects. Explore its potential in enhancing connectivity in your electronic designs.