391-110-555-208

Heilind Number:EDA391-110-555-208
Manufacturer:EDAC
Manufacturer Number:391-110-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a contact material of high-quality Copper Alloy, it ensures reliable performance with an amperage rating of 3A. Engineered with precision, it offers a pitch of .1 in and row spacing of .14 in, ideal for secure board-to-board connections. With a double row configuration and 110 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your electronic setups with this essential component, perfect for various applications in the connectivity industry.