391-110-556-201

Heilind Number:EDA391-110-556-201
Manufacturer:EDAC
Manufacturer Number:391-110-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This sleek and durable component, sporting a sleek black color, offers exceptional performance with a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing. Its dual-row design, featuring 110 positions, ensures efficient data transmission, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your PCB connections with this high-quality component.