391-110-556-203

Heilind Number:EDA391-110-556-203
Manufacturer:EDAC
Manufacturer Number:391-110-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-556-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted with precision, this connector features a sleek black design, ensuring seamless integration into your system. Operating at a reliable 3A, it guarantees efficient power distribution. The robust UL 94V-0 Thermoplastic Polyester housing offers unparalleled durability, while the Copper Alloy contact material ensures high conductivity. With two rows and 110 positions, it provides ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB needs. Explore our range of connectors for more options to optimize your setup.