391-110-556-207

Heilind Number:EDA391-110-556-207
Manufacturer:EDAC
Manufacturer Number:391-110-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-556-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in challenging environments. With a dual-row configuration and 110 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts provide efficient signal transmission, while the black color adds a sleek touch to your design. Operating within a wide temperature range of -40 to 105 °C, it's suitable for use in various industrial applications. Its straight mount orientation and .1-inch pitch make installation easy and secure. Trust in its 3A amperage rating and robust construction for dependable performance in your projects.