391-112-520-201

Heilind Number:EDA391-112-520-201
Manufacturer:EDAC
Manufacturer Number:391-112-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-520-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 112 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether you're working in industrial settings or harsh environments, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a perfect choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.