391-112-520-202

Heilind Number:EDA391-112-520-202
Manufacturer:EDAC
Manufacturer Number:391-112-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inches and 112 positions spread across two rows, it offers versatile connectivity options for your electronic devices. The black color and straight mount orientation make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB design with this essential connector for efficient and seamless connectivity.