391-112-520-203

Heilind Number:EDA391-112-520-203
Manufacturer:EDAC
Manufacturer Number:391-112-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Featuring two rows of 112 positions each, with a pitch of .1 in and row spacing of .14 in, it offers ample room for secure board-to-board connections. The straight mount orientation further streamlines installation, making it a versatile solution for your connectivity needs. Explore our selection of connectors for more options to suit your project requirements.