391-112-520-208

Heilind Number:EDA391-112-520-208
Manufacturer:EDAC
Manufacturer Number:391-112-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-520-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a dual-row layout and 112 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee secure and efficient data transmission. The .1 inch pitch and .14 inch row spacing provide precise alignment, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Upgrade your system today with this essential component.