391-112-521-201

Heilind Number:EDA391-112-521-201
Manufacturer:EDAC
Manufacturer Number:391-112-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-521-201

Detailed Description

Enhance connectivity within your device with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it guarantees efficient power transmission. Featuring two rows and 112 positions, it offers ample connectivity options for your PCB. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential connector for seamless board-to-board communication in your electronic projects.