391-112-521-203

Heilind Number:EDA391-112-521-203
Manufacturer:EDAC
Manufacturer Number:391-112-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts offering a total of 112 positions, this connector guarantees seamless data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.