391-112-521-208

Heilind Number:EDA391-112-521-208
Manufacturer:EDAC
Manufacturer Number:391-112-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .14 in row spacing, provide seamless connectivity for up to 112 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.