391-112-522-201

Heilind Number:EDA391-112-522-201
Manufacturer:EDAC
Manufacturer Number:391-112-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-522-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, boasting a sleek black design and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, it features two rows for efficient power transmission, with a total of 112 positions for seamless connectivity. The Copper Alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Designed for straight mounting orientation, this connector is ideal for various applications, with an operating temperature range of -40 to 105 °C for versatility in any environment. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.