391-112-522-203

Heilind Number:EDA391-112-522-203
Manufacturer:EDAC
Manufacturer Number:391-112-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-522-203

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a sleek black finish, this connector not only offers reliable performance but also adds a touch of sophistication to your PCB assembly. With a pitch of .1 inches and row spacing of .14 inches, it provides precise and secure connections. Featuring two rows and a total of 112 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Its straight mount orientation further enhances its versatility. Trust in this essential component for your connectivity needs.