391-112-522-204

Heilind Number:EDA391-112-522-204
Manufacturer:EDAC
Manufacturer Number:391-112-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-522-204

Detailed Description

Enhance your connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance under demanding conditions. With a pitch of .1 inch and a total of 112 positions spread across 2 rows, it offers ample connectivity options. The straight mount orientation and compact design make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme environments. Upgrade your PCB setup with this essential connector for efficient data transmission.