391-112-522-207

Heilind Number:EDA391-112-522-207
Manufacturer:EDAC
Manufacturer Number:391-112-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-522-207

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and 112 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Suitable for various applications, it is a must-have component in your electronic setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.