391-112-522-208

Heilind Number:EDA391-112-522-208
Manufacturer:EDAC
Manufacturer Number:391-112-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a dual-row configuration and 112 positions, it offers maximum versatility for your projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it withstands harsh environments with ease. Trust in our Connector for seamless board-to-board integration.