391-112-524-201

Heilind Number:EDA391-112-524-201
Manufacturer:EDAC
Manufacturer Number:391-112-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. The dual-row layout, with a pitch of .1 in and row spacing of .14 in, offers seamless integration onto your board. Boasting 112 positions, this connector allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless data and power transmission.