391-112-524-207

Heilind Number:EDA391-112-524-207
Manufacturer:EDAC
Manufacturer Number:391-112-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-524-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Boasting two rows of 112 positions each, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise placement on the board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component, a perfect fit for your connectivity needs.