391-112-524-208

Heilind Number:EDA391-112-524-208
Manufacturer:EDAC
Manufacturer Number:391-112-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-524-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .14 inches between rows, it provides seamless board-to-board connectivity with 112 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connections with this essential component, a must-have in any PCB setup.