391-112-555-201

Heilind Number:EDA391-112-555-201
Manufacturer:EDAC
Manufacturer Number:391-112-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row design and 112 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing allow for easy and secure installation. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for seamless board-to-board connections. Explore our full range of connectors to find the perfect fit for your needs.