391-112-555-202

Heilind Number:EDA391-112-555-202
Manufacturer:EDAC
Manufacturer Number:391-112-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-555-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability and efficiency, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a 3A amperage capacity and copper alloy contact material, it ensures secure power transmission. The connector's 2 rows, each with 112 positions, offer ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting, it guarantees a seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.