391-112-555-203

Heilind Number:EDA391-112-555-203
Manufacturer:EDAC
Manufacturer Number:391-112-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-555-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, accommodating 112 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential component, a must-have in the realm of advanced PCB connectivity.