391-112-555-204

Heilind Number:EDA391-112-555-204
Manufacturer:EDAC
Manufacturer Number:391-112-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. Designed with precision in mind, this connector boasts a sleek black finish and is meticulously constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of copper alloy contacts, totaling 112 positions, guarantee efficient power transmission with an amperage rating of 3A. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this high-performance Card Edge Connector.