391-112-556-203

Heilind Number:EDA391-112-556-203
Manufacturer:EDAC
Manufacturer Number:391-112-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-556-203

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of its 112 positions is equipped with high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a compact pitch of .1 in and row spacing of .14 in, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have in your connectors toolbox. Elevate your PCB connections with this essential component.