391-112-556-204

Heilind Number:EDA391-112-556-204
Manufacturer:EDAC
Manufacturer Number:391-112-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-556-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row setup and 112 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Choose efficiency and quality with this essential component for your electronics projects.