391-112-556-207

Heilind Number:EDA391-112-556-207
Manufacturer:EDAC
Manufacturer Number:391-112-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-556-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient PCB-to-PCB connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Engineered with precision, it offers two rows of contact points, each crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector accommodates 112 positions, facilitating seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for reliable performance and streamlined connectivity in your projects.