391-112-556-208

Heilind Number:EDA391-112-556-208
Manufacturer:EDAC
Manufacturer Number:391-112-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-556-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for top performance, it boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 112 copper alloy contacts, it ensures reliable power transmission with a pitch of .1 in and row spacing of .14 in. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality even in harsh environments. Upgrade your setup with this essential connector, perfect for various applications in the realm of products, connectors, and PCB connectivity.