391-112-560-201

Heilind Number:EDA391-112-560-201
Manufacturer:EDAC
Manufacturer Number:391-112-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. The connector boasts a double-row configuration with 112 positions, offering ample connectivity options. Its precise .1-inch pitch and .14-inch row spacing allow for secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.