391-112-560-207

Heilind Number:EDA391-112-560-207
Manufacturer:EDAC
Manufacturer Number:391-112-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-112-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-112-560-207

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a professional touch while ensuring reliable performance. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees both safety and durability. The connector boasts two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, providing ample space for up to 112 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.