391-114-520-201

Heilind Number:EDA391-114-520-201
Manufacturer:EDAC
Manufacturer Number:391-114-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-520-201

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and longevity in various applications. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise and secure connections. Boasting 114 positions, this connector offers ample room for multiple connections. Its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for use in various electronic devices, this Card Edge Connector is a must-have component for seamless connectivity solutions.